대량 구매 할인 받기
6개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,980.00
제한된 재고
- 추가로 2026년 11월 09일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩15,980.00 | - |
| 6 - 14 | ₩15,360.00 | 3% |
| 15 + | ₩15,040.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 903-1432
- 제조사 부품 번호:
- 401E36
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 50m | |
| Model Number | 401E | |
| Thickness | 170μm | |
| Colour | Brown | |
| Trade Name | Scotch | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Tensile Strength | 4N/cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 50m | ||
Model Number 401E | ||
Thickness 170μm | ||
Colour Brown | ||
Trade Name Scotch | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Tensile Strength 4N/cm | ||
제외
- COO (Country of Origin):
- GB
3M Scotch Series Masking Tape, 36mm Width, 50m Length - 401E36
This masking tape is a versatile solution for various tasks, designed specifically to accommodate the needs of professionals in automation, electronics, and mechanical industries. Measuring 36mm in width and 50m in length, it features a durable paper backing combined with a rubber adhesive material, ensuring strong adherence while remaining easy to remove without leaving any residue. This brown masking tape is ideal for a multitude of applications, from general purpose to precise tasks, making it a reliable addition to your toolkit.
Features & Benefits
• Provides excellent adhesion for reliable performance during use
• Easy to tear by hand, ideal for quick usage
• Leaves no residue when removed, ensuring clean surfaces
• Suitable for various temperatures, enhancing versatility for users
• Durable paper backing withstands wear and tear during tasks
• Compatible with a wide range of surfaces for diverse use
Applications
• Used for creating clean paint lines in decorating tasks
• Ideal for bundling and holding items together securely
• Effective in electrical tasks for managing wires and components
• Utilised for labelling various items in workshops and storage areas
• Applicable in light-duty masking during assembly operations
What type of surface can this product adhere to effectively?
This product can adhere to various surfaces, including painted walls, metal, and wood, ensuring versatility for different projects across industries.
How does the thickness of this tape contribute to its performance?
The thickness of 0.17mm ensures a robust application while maintaining flexibility, allowing for precise handling without compromising the integrity of surfaces.
Is it suitable for outdoor use, especially in varying weather conditions?
Yes, it is designed to perform well in a range of temperatures, making it suitable for both indoor and outdoor applications under various weather conditions.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
관련된 링크들
- 3M 401E Brown Scotch Masking Tape 16mm x 50 m
- 3M 401E Brown Scotch Masking Tape 24mm x 50 m
- 3M 401E Brown 401E Masking Tape 24mm x 50 m
- 3M 401 Brown 401E Masking Tape 48mm x 50 m
- 3M 401E Brown Masking Tape 18mm x 50 m
- 3M 101E Beige Scotch Masking Tape 36mm x 50 m
- 3M 301E Beige Scotch Masking Tape 36mm x 50 m
- 3M 244 Gold Scotch Masking Tape 244 36mm x 50 m