SKF Extension Tube for use with Tube Connection Automatic Lubricator

Subtotal (1 unit)*

₩36,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩36,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-481
제조사 부품 번호:
LAPT 1000SW
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Tube Connection

Standards/Approvals

No

Length

1m

For Use With

Automatic Lubricator

Accessory Type

Extension Tube

제외

COO (Country of Origin):
DE

SKF Tube Connection, 1000mm Length, Extension Tube Type - LAPT 1000SW


This tube connection serves as an extension for automatic lubricators, enabling remote placement of lubrication delivery points within machinery. It is designed to integrate with automated dispensing systems in industrial settings, extending the reach of a lubricator to access hard-to-reach bearings and components while maintaining a continuous lubrication supply.

Features and Benefits:


• 1000mm length provides extended reach for remote delivery
• Compatible with automatic lubricators for seamless integration
• Designed as an accessory to simplify installation and routing
• Suits inline connections to maintain consistent lubricant flow

Applications


• Suitable for extending lubricant feed to enclosed bearings
• Ideal for routing lubrication to gearbox cavities
• Used with automatic lubricators in production lines
• Can be used for remote lubrication of electric motor housings

How does the tube affect lubricant delivery pressure?


The tube preserves the lubricator’s output characteristics by providing a direct conduit that minimises flow disruption, ensuring the set dispensing rate at the delivery point.

What compatibility considerations should be checked before fitting?


Verify the automatic lubricator’s coupling Interface and ensure the extension accessory can be connected without adaptors to avoid introducing leaks or flow restrictions.

Can the tube be routed through confined spaces without affecting performance?


Yes, the length allows flexible routing and, when installed without tight kinks, maintains steady lubricant passage to the target component.

Is this accessory intended for periodic replacement or permanent installation?


It is suited to either temporary or long-term installation depending on access requirements and maintenance schedules, as it functions as a straightforward conduit between the lubricator and the application.

관련된 링크들