SKF Drive Unit with Support Plate for use with Tube Connection Automatic Lubricator

Subtotal (1 unit)*

₩173,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-668
제조사 부품 번호:
TLSD 1-DS
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Tube Connection

Standards/Approvals

No

Orientation

Horizontal

For Use With

Automatic Lubricator

Accessory Type

Drive Unit with Support Plate

제외

COO (Country of Origin):
PT

SKF Tube Connection, Tube Connection, Horizontal Orientation - TLSD 1-DS


This tube connection drive unit with support plate is designed for effective lubrication in industrial applications. Specifically compatible with SKF automatic lubricators, it enables grease delivery in a horizontal orientation. With a maximum discharge pressure of 5 bar throughout the dispensing duration, this component ensures efficiency and reliability within lubrication systems.

Features & Benefits


• Compact size facilitates installation in tight spaces
• LED indicators provide visible status monitoring
• Durable support plate enhances stability during operation
• Enables both direct and remote installation options
• Compatible with various SKF lubrication system refill sets
• Specifically designed for use with automatic lubricator accessories

Applications


• Ideal for integration with TLSD single-point automatic lubricators
• Suitable for grease in various industry settings
• Effective for lubrication where horizontal tube connections are required
• Utilised in systems that demand reliable dispensing of lubricant

How does the design of this drive unit enhance installation versatility?


The Compact design permits installation in restrictive areas, allowing for both direct and remote setups, accommodating diverse application needs.

What is the significance of the LED indicators on this drive unit?


The LED indicators provide a clear Visual indication of the lubricator's status, allowing for easy monitoring of operational performance and timely maintenance.

How does this drive unit ensure efficient grease dispensing throughout its operation?


With a maximum discharge pressure of 5 bar, it maintains effective lubrication over the entire dispensing period, ensuring consistent performance.

Can this drive unit be used with other types of lubricants?


It is designed for compatibility with all grease and oil SKF refill sets when paired with the proper support flange, making it adaptable for various lubrication needs.

관련된 링크들