3M Scotch 1609 Lubricant 400 ml Spray
- RS 제품 번호:
- 285-6309
- Distrelec 제품 번호:
- 110-40-805
- 제조사 부품 번호:
- 7100036917
- 제조업체:
- 3M
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 285-6309
- Distrelec 제품 번호:
- 110-40-805
- 제조사 부품 번호:
- 7100036917
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Lubricant | |
| Trade Name | Scotch 1609 | |
| Package Type | Spray | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | Clear | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 120°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Lubricant | ||
Trade Name Scotch 1609 | ||
Package Type Spray | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour Clear | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 120°C | ||
제외
- COO (Country of Origin):
- DE
The 3M Scotch 1609 Silicone Spray is a general use product for preventative maintenance, protection and lubrication. This silicone spray can be used over a wide temperature range of -32 °C to +177 °C. It is neutral towards paints, plastic, rubber, foamed materials, wood and fabrics.
Lubricates moving parts without becoming resinous
Providing long lasting protection
관련된 링크들
- Ambersil Formula 1/HT Lubricant 400 ml Spray-Can
- Rocol Anti-seize Spray Lubricant Copper 400 ml Aerosol
- Rocol Wire Rope Spray Lubricant Oil 400 ml Aerosol
- 3M Scotch Moisture Repellent 400 ml Spray
- Rocol Sapphire Precision Lube Spray Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol WD Spray, WD Spray Lubricant Oil, Oil 300 ml Aerosol
- Rocol Penetrating Spray Lubricant Kerosene 300 ml Aerosol