Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe

대량 구매 할인 받기

5개 더 담고 ₩9,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩67,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 533 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩67,080.00-
5 - 9₩65,200.00₩9,400.00
10 +₩62,520.00₩45,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
448-0725
제조사 부품 번호:
34035
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Lubricant

Trade Name

Precision Silicone Spray

Product Form

Gas

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

400 ml

Food Safe

Yes

Colour

Colourless

Base Material

Silicone

Minimum Operating Temperature

-50°C

Application

Slides, Bearings, Ball Bearing, Brush

Maximum Operating Temperature

200°C

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
GB

Rocol Silicone Lubricant


The Rocol 400ml Precision silicone lubricant is a multipurpose, non-toxic spray which can be used as an anti-stick agent for chutes and slides, particularly those operating in food, pharmaceutical or other clean industries. This spray also provides a light, long-life lubricating film and has metal detectable plastic components (aerosol caps and actuators) capable of getting detected by most of the metal detection equipment.

Features and Benefits


•

Excellent temperature resistance ranging between -50°C and 200°C

• Excellent water and chemical resistance to protect even in the most adverse conditions

• Long-life lubricating film protects components and can offer lifetime lubrication in certain applications

• Light film, does not transfers easily

• Resists oxidation and corrosion

• Aerosol applied for convenience and economy

• Spray nozzle for easy identification as a food-safe product

Applications


• Bearings

• Chutes

• Conveyors

• Slides

Certifications


•

ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• ISO 21469 certified

• NSF H1 registered

관련된 링크들