3M Scotch Moisture Repellent 400 ml Spray
- RS 제품 번호:
- 285-6269
- Distrelec 제품 번호:
- 301-35-359
- 제조사 부품 번호:
- 7000061453
- 제조업체:
- 3M
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 285-6269
- Distrelec 제품 번호:
- 301-35-359
- 제조사 부품 번호:
- 7000061453
- 제조업체:
- 3M
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | Moisture Repellent | |
| Sub Type | Spray | |
| Trade Name | Scotch | |
| Package Type | Spray | |
| Package Size | 400 ml | |
| Application | General Purpose | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type Moisture Repellent | ||
Sub Type Spray | ||
Trade Name Scotch | ||
Package Type Spray | ||
Package Size 400 ml | ||
Application General Purpose | ||
제외
- COO (Country of Origin):
- DE
The 3M Scotch Scotch 1605 Dehumidifier Spray is a water repellent - prevention spray allows all traces of moisture to be removed by penetration. It forms a protective film which protects the treated elements against any further attack from humidity. It does not attack paints, plastics, rubbers and compound materials.
Provides excellent lubrication
Provides corrosion protection and cleaning properties
관련된 링크들
- 3M Scotch 1609 Lubricant 400 ml Spray
- Rocol Green 400 ml Aerosol MOISTURE GUARD Green Spray Corrosion Inhibitor
- Ambersil 400ml Anti-Static Aerosol Spray
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- Electrolube 250ml Anti-Static Spray Spray
- Loctite 7063 Multi-Purpose Cleaning Spray 400 ml Aerosol
- 3M Scotch-Weld Liquid Adhesive, Clear, 400 ml
- RS PRO 400 ml Yellow Spray Paint