RS Better World

Rocol Foodlube Hi-Power 100 Lubricant Polyalphaolefin 20 L Food Safe

Subtotal (1 unit)*

₩1,712,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,712,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
196-3748
제조사 부품 번호:
15945
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Lubricant

Trade Name

Foodlube Hi-Power 100

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Size

20 L

Colour

Pale Yellow

Food Safe

Yes

Base Material

Polyalphaolefin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Application

All Industries

Standards/Approvals

No

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

Hazardous Area Certification

No

제외

COO (Country of Origin):
GB
The Rocol FOODLUBE HI-POWER oils are high performance, combined hydraulic and airline lubricants compressor designed for most types of air compressors, hydraulic systems and airline lubricator bottles. This oils are highly thermally stable and are designed to give superior service life and can be used in food, pharmaceutical and other clean environments.

Minimum operating temperature -20°C

Maximum operating temperature +110°C

Base type is made of polyalphaolefin

This oil give high thermal stability providing longer fluid life with lower deposit

관련된 링크들