RS PRO Lubricant Silicone 400 ml Aerosol Food Safe

대량 구매 할인 받기

14개 더 담고 ₩11,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩20,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 388 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 13₩20,180.00-
14 - 69₩19,380.00₩11,200.00
70 +₩15,940.00₩296,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-2032
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Lubricant

Sub Type

Hydrocarbon Lubricant

Package Type

Aerosol

Package Size

400 ml

Food Safe

Yes

Base Material

Silicone

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

200°C

Application

Food and Industrial Applications

Standards/Approvals

No

Hazardous Area Certification

No

RS PRO Lubricant Silicone, 400 ml, Food Safe


Use this silicone lubricant from RS PRO to reduce friction on all kinds of packaging equipment, from labellers to filling machines. Because it's food-safe, it's well-suited to use in food processing applications. It can also be used as a general-purpose lubricant.

The lubricant is supplied as a silicone spray in an aerosol can. It creates a generally dry film and helps to inhibit the build-up of adhesive residues on surfaces. You can use it to eliminate sticking and reduce annoying squeaks. It's safe to use on metals and most plastics and can be used at extremes of temperature, from -30˚C up to +200˚C.

While lubricants of this kind are commonly used in the food and beverage industry, they're also found in electrical and automotive applications, where they also provide some protection against rust.

Features and Benefits


• Hydrocarbon lubricant, silicone type

• Package size of 400 ml

• Aerosol package type

• Suitable for the food industry general-purpose applications

• Food processing-safe

• Safe on metals and most plastics

• Operating temperature range from -30°C to +200°C

Note

Lubricants are not Halal and Koosjer safe.

관련된 링크들