Subtotal (1 unit)*
₩14,140.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 다른 지역에서 267 개 단위 배송 준비 완료
- 추가로 2026년 12월 03일 부터 180 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8534
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Lubricant | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Base Material | Silicone | |
| Flash Point | 250°C | |
| Application | Mechanical Equipment | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Lubricant | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Base Material Silicone | ||
Flash Point 250°C | ||
Application Mechanical Equipment | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Spray Lubricant
A specialists line of dedicated products, designed to specific needs seems to have a more significant advantage to support the project. The Silicone Spray can be used in commercial and domestic environments to act as an excellent lubricating, waterproofing and corrosion protection material. The spray is suitable to apply on most useable surfaces like metal, wood, plastic or rubber. The only thing that you should be aware of is the Silicone Sprays sticky nature for dust and dirt attraction. We are recommending applying the silicone sparingly and utilize for various things around your home. To make life a little bit easier and support unexpected daily events, you need fast-drying, odourless, non-toxic material for long-lasting protection. We are proudly introducing RS PRO Silicone Spray that acts as a versatile must-have product, which everyone should have in their garage or home.
Features and Benefits
Application
The usage of Lubricant is almost endless; however, the most common are:
Frequently asked questions
How long does Silicone Spray take to dry?
To be on a safe side, we are recommending leaving it for about 24 hours to make sure the Lubricant is ready for conditions of regular use.
What are Lubricants?
A Lubricant is a substance that when applied in a thin layer to an item or machinery reduces friction, heat, and wear between the solid surfaces that are in contract with each other. By having the right and appropriate Lubricant, the friction and wear for the materials can be controlled, therefore, providing a reliable operation within the workplace, in the long run, will save you money on maintenance.
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Lubricant Silicone 400 ml Aerosol Food Safe
- Ambersil Silicone Antistick Lubricant Silicone 400 ml Aerosol
- CRC Silicone Pro Lubricant Silicone 650 ml / 500 ml Aerosol
- Ambersil Perma-Lock Silicone FG Lubricant Silicone 400 ml Aerosol
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol Food Safe
- RS PRO Chain Gear Lubricant Polytetrafluoroethylene 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 400 ml Aerosol