SKF LHMF 300 Lubricant Oil 5 L Jerry Can

대량 구매 할인 받기

5개 더 담고 ₩37,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩185,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩185,600.00-
5 - 9₩178,200.00₩37,000.00
10 - 24₩174,440.00₩111,600.00
25 +₩170,740.00₩371,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7612
제조사 부품 번호:
LHMF 300/5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Lubricant

Trade Name

LHMF 300

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Jerry Can

Package Size

5 L

Colour

Light Brown

Food Safe

No

Base Material

Oil

Flash Point

200°C

Application

SKF Hydraulic Equipment

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR

SKF Mounting Fluid, 5L - LHMF 300/5


When you need to maintain smooth motion in your machinery, this bearing mounting fluid from SKF is a handy solution. It's supplied in a large 5-litre bottle so you can transfer it to your preferred dispenser for quick and easy application when you're installing moving parts. The fluid provides effective lubrication to reduce friction and minimise noise. As it's formulated with anti-corrosive ingredients, you can use it safely without the risk of damage to components such as seals made from nitrile rubber or perbunan.

• Comes in a plastic container with a screw lid and top handle for spill-free pouring into dispensers

• Non-aggressive option for bearing mounting

Applications


• Hydraulic pumps

• Bearing mounting in heavy industrial machinery

• Wheels

What are the benefits of using a lubricating oil like this?


In hydraulics equipment and other types of machinery, metallic moving parts can often be damaged when they rub against other parts. This will lead to your system's performance being affected and can also generate excessive heat, noise and wear. Applying lubricant oil creates a more even medium for surfaces to interact in, ensuring lower friction.

관련된 링크들