Rocol V ac Pump Oil Lubricant Oil Based 5 kg Jerry Can
- RS 제품 번호:
- 212-5140
- 제조사 부품 번호:
- 16806
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩305,180.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
- 추가로 2026년 12월 07일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩305,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-5140
- 제조사 부품 번호:
- 16806
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | V ac Pump Oil | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Jerry Can | |
| Package Size | 5 kg | |
| Food Safe | No | |
| Base Material | Oil Based | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 130°C | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name V ac Pump Oil | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Jerry Can | ||
Package Size 5 kg | ||
Food Safe No | ||
Base Material Oil Based | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 130°C | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
The Rocol Sapphire VAC PUMP Oil is a non-toxic, ISO VG 100, high performance vacuum oil formulated to maximise lubricant lifetime, even under conditions of high load and elevated temperature. Rocol Sapphire VAC PUMP Oil has a low vapour pressure to enhance pump efficiency and is suitable for use with a wide range of vacuum pump formats particularly those found in food, pharmaceutical and other clean environments where NSF H1 lubricants are required. Rocol Sapphire VAC PUMP Oil is also an extremely efficient flushing oil.
ROCOL VAC PUMP Oil offers an excellent wide temperature resistance of -5°C to +130°C
ROCOL VAC PUMP Oil minimises deposits in vacuum pump systems for increased pump reliability and efficiency
High performance oil formulated to maximise lubricant lifetime, even under conditions of high load and elevated temperature
ROCOL VAC PUMP Oil prevents corrosion often experienced in vacuum pumps due to moisture ingress
Non-toxic, NSF H1 registered oil for use where incidental contact with foodstuffs may occur
ROCOL VAC PUMP Oil is a clean low odour product
관련된 링크들
- Rocol Sapphire Hi-Torque 460 Lubricant Oil 20 L Jerry Can
- Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Jerry Can Food Safe
- Rocol Ultraglide X5 Lubricant Lubricant 5 kg Jerry Can
- Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can