SKF High Temperature Chain Oil Lubricant Oil 5 L Jerry Can

Subtotal (1 unit)*

₩463,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩463,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
308-490
제조사 부품 번호:
LHHT 250/5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Lubricant

Trade Name

High Temperature Chain Oil

Product Form

Liquid

Package Type

Jerry Can

Package Size

5 L

Colour

Amber

Base Material

Oil

Flash Point

250°C

Application

Chain

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
DE

SKF Lubricant, 5L Package size, Amber - LHHT 250/5


This lubricant is a chain oil formulated for industrial chain applications where reduced consumption and extended service intervals are required. Supplied in a 5L can, the product is an amber-coloured oil with a high flash point that suits elevated-temperature environments and continuous mechanical operation.

Features & Benefits


• Flash point 250°C reduces fire risk in hot usage
• Low oil consumption lowers overall lubricant usage
• Extends chain service life and re-lubrication intervals
• Oil base provides consistent film for chain wear reduction

**Applications**


• Suitable for conveyor chain systems in production lines
• Ideal for drive chains in automation equipment
• Used with transfer chains in electrical panel access areas
• Can be used for roller chains in mechanical assembly plants

How does it behave at elevated operating temperatures?


The formulation maintains its lubricating film at high temperatures due to its elevated flash point, supporting continuous operation where thermal stress is present.

What advantages does the amber colour offer in maintenance?


The oil’s amber tint aids Visual confirmation of application and wear monitoring without affecting chemical performance.

How does it protect mixed-metal chain components?


Corrosion-inhibiting additives are present to reduce both steel and copper deterioration when dissimilar metals are in contact.

What packaging considerations are provided for site use?


The 5L can format supports routine re-lubrication procedures and is sized for manual handling during scheduled maintenance.

관련된 링크들