RS Better World

Rocol Foodlube Hi-Power 100 Lubricant Oil 5 L Jerry Can Food Safe

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩560,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩560,900.00
15 - 39₩538,460.00
40 +₩516,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
204-8347
제조사 부품 번호:
15946
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Lubricant

Trade Name

Foodlube Hi-Power 100

Product Form

Liquid

Package Type

Jerry Can

Package Size

5 L

Food Safe

Yes

Base Material

Oil

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Application

Compressor, Hydraulic

Standards/Approvals

Kosher Certified, Halal Certified, ISO 21469

Better World Claim

Designed to Optimise Safety

Hazardous Area Certification

No

Better World Product

Yes

제외

COO (Country of Origin):
GB
The Rocol FOODLUBE HI-POWER oils are high performance, combined hydraulic, compressor and airline lubricants designed for most types of air compressors, hydraulic systems and airline lubricator bottles. Available in viscosity grade ISO VG 100.

The lubricant can be used down to -50°C and up to 120°C depending on viscosity grade and application

It contains a unique Low Carry Over (LCO) system for optimum compressor performance

It exhibit extremely low foaming tendencies combined with excellent antiwear properties give reduced wear and longer machine life

관련된 링크들