Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA

Subtotal (1 unit)*

₩91,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-165
제조사 부품 번호:
XCMH2102L2
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

750mA

Terminal Type

Cable

Series

XCMH

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

16mm

Depth

70.4mm

Standards/Approvals

CSA C22.2 No 14, IEC 60204-1, IEC 60947-5-1, UL 508

Width

30mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Operating Force

35N

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2102L2


This limit switch provides precise mechanical actuation for industrial control systems, converting physical movement into an electrical signal via a roller plunger actuator. It is designed for environments where a snap-action contact response is required and operates across a wide temperature range, making it suitable for varied indoor and sheltered outdoor installations.

Features and Benefits:


• Snap-action contacts deliver quick electrical switching response
• 1NO/1NC configuration enables flexible control circuit design
• Rated for 250V DC and 240V AC to support diverse systems
• 0.75A switching current minimises load stress on downstream components
• Operating force of 35N ensures consistent actuation threshold
• Mechanical endurance of 5,000,000 cycles provides extended service life

Applications


• Suitable for conveyor end-of-travel detection tasks
• Ideal for machine tool position sensing functions
• Used with safety gates and access interlocks in production
• Can be used for material handling limit detection points
• Appropriate for testing rigs requiring repeated actuation counts

What environmental protection does it offer for dusty or wet sites?


The enclosure meets IP66 and IP67 levels, offering dust-tight protection and temporary immersion resistance for installation in harsh ambient conditions.

What connection method is available for integration into control panels?


Electrical termination is provided via a cable-style terminal for straightforward wiring to control systems.

Which temperature extremes can it tolerate during operation?


It maintains operational integrity between -25°C and 70°C for use across common industrial temperature ranges.

What standards govern its electrical and safety performance?


It conforms to relevant CSA, IEC and UL standards covering industrial switch safety and electrical compatibility.

관련된 링크들