Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKT Limit Switch, XCMD Limit Switch,

Subtotal (1 unit)*

₩11,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 88 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-8487
제조사 부품 번호:
ZCY26
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch Operating Head

Accessory Type

Roller Lever

For Use With

XCKT Limit Switch, XCMD Limit Switch, XCKD Limit Switch, XCKP Limit Switch

Series

OsiSense XC

Standards/Approvals

RoHS, XCKD, XCKP, XCKT, REACH, XCMD

제외

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, Roller Lever Accessory Type, For Use With XCKT Limit Switch - ZCY26


This limit switch operating head provides a roller lever actuator intended to convert mechanical motion into a switching action for industrial control systems. It is designed as an accessory compatible with several limit switch models within the same product family, offering a sealed operating lever solution for environments requiring robust actuation. The head serves as a field-replaceable operating element to adapt limit switches for various mechanical interfaces.

Features and Benefits:


• Roller lever actuator delivers linear-to-rotary actuation for straightforward switching
• Compatible with multiple limit switch variants for simple replacement
• Meets RoHS and REACH requirements for restricted substances compliance

Applications


• Can be used for conveyor position detection with a roller Interface
• Suitable for machine-stop actuation where sealed lever operation is required
• Used with XCKT, XCKD, XCKP, XCMD compatible heads in control panels

Which limit switch families does this head work with?


It is designed for use with XCKT, XCKD, XCKP and XCMD limit switches.

What actuator style does it provide and why is that useful?


It provides a metal roller lever actuator which allows a low-friction contact surface and repeatable mechanical engagement.

관련된 링크들