Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCKT, XCKD, XCMD, XCKP

Subtotal (1 unit)*

₩9,140.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 16일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-1651
제조사 부품 번호:
ZCY54
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Lever

Product Type

Limit Switch Operating Head

For Use With

XCKT, XCKD, XCMD, XCKP

Series

ZCY

Standards/Approvals

RoHS, REACH

Telemecanique Sensors ZCY Series Limit Switch Operating Head, RoHS Compliance, For Use With XCKT/XCKD/XCMD/XCKP - ZCY54


This limit switch operating head is an accessory designed to actuate industrial electromechanical switches using a lever mechanism. It functions as an external actuator compatible with a range of modular limit switch bodies and is intended for use where a mechanical Interface is required to detect position or movement in industrial systems.

Features and Benefits:


• RoHS and REACH-compliant construction ensures regulatory material conformity
• Compatible with XCKT XCKD XCMD XCKP bodies for flexible integration
• Lever design provides a mechanical Interface for reliable actuation

Applications


• Used with XCKT series enclosures in conveyor position sensing
• Suitable for retrofit replacement lever installations on existing switch bodies
• Ideal for safety and control panels requiring mechanical actuation

Which switch bodies can this head be fitted to?


It fits modular switch bodies specified as compatible in the product data, allowing direct mounting onto those assemblies.

What form of actuation does the accessory provide?


It provides lever-based mechanical actuation to trigger the internal switch contacts during motion events.

관련된 링크들