Telemecanique Sensors ZCY Series Limit Switch Operating Head for Use with XCKP, XCKT, XCKD, XCMD

Subtotal (1 unit)*

₩8,820.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 16일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-1650
Distrelec 제품 번호:
304-22-230
제조사 부품 번호:
ZCY53
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Lever

Product Type

Limit Switch Operating Head

For Use With

XCKP, XCKT, XCKD, XCMD

Series

ZCY

Standards/Approvals

REACH, RoHS

Telemecanique Sensors ZCY Series Limit Switch Operating Head, REACH Compliance, RoHS Compliance - ZCY53


This limit switch operating head is an accessory designed to convert motion into switch actuation within industrial control assemblies. It serves as a lever-type actuator compatible with a range of limit switch bases and is intended for use where mechanical positioning signals are required in automation systems.

Features and Benefits:


• Lever actuator providing precise mechanical triggering for repeatable operation
• Compatible with multiple switch bases to simplify stock and installation
• Conforms to chemical substance restrictions for regulated environments

Applications


• Used with XCKP limit switch bases in machine control panels
• Suitable for XCKT installations requiring lever actuation
• Can be used with XCKD and XCMD limit switch families on production lines

Which switch families will accept this accessory?


It attaches to the XCKP, XCKT, XCKD and XCMD range of switch bases to enable lever actuation.

Are there regulatory substance considerations for use in restricted environments?


The component meets REACH and RoHS requirements addressing restricted chemical substances.

관련된 링크들