Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCMD Limit Switch, XCKT Limit Switch, XCKD Limit

Subtotal (1 unit)*

₩33,620.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-8482
제조사 부품 번호:
ZCE1A
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Metal End Plunger with Silicone Boot

Product Type

Limit Switch Head

For Use With

XCMD Limit Switch, XCKT Limit Switch, XCKD Limit Switch, XCKP Limit Switch

Series

OsiSense XC

Standards/Approvals

XCKP, XCMD, RoHS, XCKT, XCKD, REACH

Telemecanique Sensors Osizense XC Series Limit Switch Head, Metal End Plunger Accessory Type, Silicone Boot Protection - ZCE1A


This limit switch head is an actuator accessory designed to convert mechanical movement into a discrete switching action in industrial control systems. It is intended for use with compatible modular limit switch bodies and offers a field-fittable plunger Interface for linear actuation. The component incorporates a protective elastomer covering to shield the actuator tip from contaminants during routine motion cycles.

Features and Benefits:


• Metal plunger construction provides robust actuation under repeat cycles
• Silicone boot protects contact point from dust and moisture ingress
• Compatible with multiple switch bodies for straightforward replacement
• Designed for use in automated equipment requiring dependable external actuators

Applications


• Suitable for use with XCMD limit switch bodies in conveyor systems
• Ideal for retrofitting XCKP switches in machine safety
• Used with XCKT limit switches on material-handling equipment
• Can be used for XCKD switch heads in packaging machinery

What materials contact the moving element and nearby surfaces?


The moving tip is a metallic plunger paired with a silicone elastomer sleeve that minimises wear at the Interface and reduces particulate entry.

How does this accessory integrate with existing switch bodies?


It mounts onto compatible modular limit switch bodies, replacing the existing head to restore linear plunger actuation without altering the main switch housing.

Is the actuator suitable for environments with particulate or light moisture?


The silicone covering provides a protective barrier that mitigates ingress from dust and light moisture at the contact point, aiding continued operation in less-than-clean environments.

Which approvals and standards relate to the component?


The component is associated with recognised approvals and conformity listings relevant to modular limit switch ranges, indicating adherence to established materials and manufacturing practices.

관련된 링크들