Omron F3SG-R Series Light Curtain Receiver, Transmitter, 96 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

₩7,905,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,905,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5194
제조사 부품 번호:
F3SG-4RE1950P30
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-R

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

CE, cULus

Number of Beams

96

Protective Height

1950mm

Maximum Supply Voltage

28.8V dc

Maximum Protective Width

20m

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Length

1.95m

Height

35mm

Width

35mm

Maximum Response Time

9ms

Terminal Type

M12 Pigtail Connector

제외

Omron F3SG-R Series Light Curtain, 1950mm Protective Height, 96 Beams - F3SG-4RE1950P30


This light curtain is a safeguarding sensor designed to detect intrusions across an access plane and protect personnel around machinery. It operates as a paired transmitter and receiver system that forms a multi‑beam protective field for industrial machine guarding, providing safety intervention where presence detection is required.

Features and Benefits:


• Provides 96 beaMS to detect small obstructions
• Offers 30 mm beam resolution for precise detection
• Responds within 9 MS to support Rapid stopping
• Operates from 28.8 V DC supply for industrial use
• Detects objects from 0.3 m minimum sensing distance
• Scans up to 20 m to cover extended protection zones

Applications


• Suitable for safeguarding robotic cell access points
• Ideal for perimeter protection on long conveyors
• Used for presence detection at machine infeed areas
• Can be used for access control on automated lines
• Used with safety circuits requiring Type 4 performance

What connector type is provided for electrical connection?


An M12 pigtail connector is supplied for the electrical interface.

How narrow is the housing for installation in tight spaces?


The unit has a Compact 35 mm width to assist mounting in confined areas.

What safety performance classification does it meet?


It is specified as a Type 4 safety device for high‑integrity applications.

How tall is the protective field offered by the unit?


The protective height of the device is 1950 mm.

What approvals confirm suitability for international markets?


It holds CE and cULus approvals for regional conformity.

관련된 링크들