Omron F3SG-R Series Light Curtain Receiver, Transmitter, 12 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

₩2,319,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,319,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-5193
제조사 부품 번호:
F3SG-4RE0270P30
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-R

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

Type 4

Standards/Approvals

CE, cULus

Number of Beams

12

Protective Height

270mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V dc

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Height

35mm

Width

35mm

Maximum Response Time

5ms

Length

270mm

Terminal Type

M12 Pigtail Connector

Omron F3SG-R Series Light Curtain, 270mm Protective Height, 12 Beams - F3SG-4RE0270P30


This light curtain provides an optoelectronic safety barrier for industrial machine guarding, detecting intrusions across an Active area to help protect personnel in production environments. It comprises a transmitter and a receiver pair and is designed for use where Rapid detection and controlled access are required.

Features and Benefits:


• Twelve beams deliver multi-point presence detection for improved coverage
• 30mm beam resolution enables fine object discrimination through the sensing field
• 0.3m minimum sensing distance allows close-proximity safeguarding
• 5ms maximum response time supports fast interruption detection and reaction
• 20m maximum operating distance permits long-range safeguarding layouts
• M12 pigtail connector ensures Compact electrical termination for installations

Applications


• Suitable for perimeter guarding of automated press lines
• Ideal for safety access control on conveyor transfer points
• Used with robotic cells to monitor hazardous zones
• Can be used for loading/unloading stations requiring long-range sensing
• Suitable for integration where defined protective heights are necessary

What safety classification does the device meet?


It conforms to a Type 4 safety designation for high-integrity protective performance.

Which supply voltage is required for correct operation?


It operates from a 28.8 V DC supply.

How narrow is the protective height covered by the unit?


The protective height for detection is 270 mm.

What certifications validate acceptance in industrial installations?


It holds CE and cULus approvals.

What are the physical cross-section dimensions of the housing?


The housing measures 35 mm in width and 35 mm in height.

관련된 링크들