Omron F3SG-R Series Light Curtain Receiver, Transmitter, 79 Beam(s), 14 mm Resolution
- RS 제품 번호:
- 265-5189
- 제조사 부품 번호:
- F3SG-2RE0800P14
- 제조업체:
- Omron
Subtotal (1 unit)*
₩2,273,360.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,273,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-5189
- 제조사 부품 번호:
- F3SG-2RE0800P14
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | 2 | |
| Standards/Approvals | CE | |
| Number of Beams | 79 | |
| Protective Height | 800mm | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 0.3m | |
| Maximum Scanning Distance | 10m | |
| Height | 35mm | |
| Maximum Response Time | 9ms | |
| Length | 848mm | |
| Width | 35mm | |
| Terminal Type | M12 Pigtail Connector | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Light Curtain | ||
Series F3SG-R | ||
Beam Resolution 14mm | ||
Component Type Receiver, Transmitter | ||
Safety Type 2 | ||
Standards/Approvals CE | ||
Number of Beams 79 | ||
Protective Height 800mm | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 10m | ||
Height 35mm | ||
Maximum Response Time 9ms | ||
Length 848mm | ||
Width 35mm | ||
Terminal Type M12 Pigtail Connector | ||
Omron F3SG-R Series Light Curtain, 800mm Protective Height, 10m Maximum Scanning Distance - F3SG-2RE0800P14
This light curtain is a safety sensor system designed to protect hazardous areas by detecting intrusion across a guarded zone in industrial settings. It comprises separate transmitter and receiver components and operates electrically to monitor access points where machine guarding is required.
Features and Benefits:
• 79 beams provide dense detection for intrusion recognition
• 14mm beam resolution reduces undetected object size
• 0.3m minimum scanning distance permits close-proximity protection
• 9ms maximum response time enables Rapid interruption signalling
• 10m maximum scanning distance supports long-range guarding
• M12 pigtail connector simplifies connection for field wiring
• 14mm beam resolution reduces undetected object size
• 0.3m minimum scanning distance permits close-proximity protection
• 9ms maximum response time enables Rapid interruption signalling
• 10m maximum scanning distance supports long-range guarding
• M12 pigtail connector simplifies connection for field wiring
Applications
• Suitable for safeguarding machine access openings
• Ideal for assembly-line perimeter protection
• Used for pick-and-place robot cell guarding
• Can be used for conveyor nip-point protection
• Suitable for integration where DC supply is available
• Ideal for assembly-line perimeter protection
• Used for pick-and-place robot cell guarding
• Can be used for conveyor nip-point protection
• Suitable for integration where DC supply is available
What supply voltage does the device require?
It operates from a DC supply of up to 28.8 V.
How wide can the protected area be when deployed?
The unit can cover a protective width of up to 10 m when aligned with its counterpart.
What approvals ensure conformity for industrial use?
It carries CE approval for conformity with applicable directives.
What physical profile should installation allow for?
Each unit has a Compact cross-section with a 35 mm width and 35 mm height for mounting considerations.
How long is the enclosure that must be mounted?
The installed length of each unit measures 848 mm.
관련된 링크들
- Omron F3SG-R Series Light Curtain Receiver, Transmitter, 23 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 79 Beam(s), 14 mm Resolution
- Omron F3SG Series Safety Light Curtain Transmitter/Receiver, 40 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver, Sender, 79 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver, Sender, 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver, Transmitter, 96 Beam(s), 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver, Transmitter, 12 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 79 Beam(s), 14 mm Resolution