Omron F3SG-RE Series Light Curtain Receiver, Sender, 44 Beam(s), 30 mm Resolution

Subtotal (1 pair)*

₩2,095,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩2,095,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-0687
제조사 부품 번호:
F3SG-2RE0910P30
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-RE

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 2

Standards/Approvals

c

Number of Beams

44

Protective Height

910mm

Maximum Protective Width

20m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Length

35mm

Height

910mm

Width

35mm

Maximum Response Time

135ms

Terminal Type

4-Pin M12 Connector

COO (Country of Origin):
NL

Omron F3SG-RE Series Light Curtain, 30mm Beam Resolution, 24V DC Supply Voltage - F3SG-2RE0910P30


This light curtain enhances safety in industrial settings by providing effective hand protection through Advanced sensing capabilities. With a beam resolution of 30mm and a protective height of 910mm, it is essential for compliance with safety regulations while facilitating safe operations in automated systems. It is suitable for various environments, offering durability in safeguarding personnel.

Features & Benefits


• Fast response times for efficient ON/OFF applications

• Operates effectively in harsh environments

• Allows easy adjustment post-installation for straightforward setup

• Designed to minimise mutual interference and outages

• Provides reliable hand detection with a robust protective cover

• Simplified wiring using an M12 pigtail connector

Applications


• Used in automated machinery for operator safety

• Suitable for applications requiring arm, finger, and hand protection

• Compatible with environments needing SIL 3 compliance

• Ideal for scenarios requiring prompt safety responses

How does the system perform in varying temperature conditions?


It operates effectively in ambient temperatures from -10 to 55°C, making it suitable for diverse environments.

What type of outputs can this device provide?


It features PNP outputs with two protected semiconductor outputs for consistent performance.

Is it necessary to conduct periodic maintenance on the device?


Regular checks are recommended to ensure optimal performance, especially in high-demand applications.

Can it be linked with other safety systems?


Yes, it can be cascaded with other light curtains and safety devices.

What is the minimum distance required for operation?


The minimum scanning distance is 0.3m, allowing for flexible installation.

관련된 링크들