Omron 61F-LS-CP08 Series Level Controller - 3 240V ac-Rated Relay

대량 구매 할인 받기

3개 더 담고 ₩15,240.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩252,820.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 20일 부터 10 개 단위 배송
  • 추가로 2026년 12월 08일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩252,820.00-
3 - 4₩247,740.00₩15,240.00
5 - 9₩243,960.00₩44,300.00
10 +₩240,180.00₩126,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-5942
제조사 부품 번호:
61F-LS-CP08-SRA
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Number of Inputs

3

Product Type

Level Controller

Probe Voltage

5V

Overall Length

84mm

Overall Depth

49.4mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Maximum Supply Voltage

240V ac

Overall Width

84mm

Standards/Approvals

CE

Hazardous Area Certification

No

Series

61F-LS-CP08

Output Type

Relay

Current Rating

5A

Sensitivity

100kΩ

COO (Country of Origin):
JP

Omron Level Controller, 4000m Cable Length, SPDT Contact - 61F-LS-CP08-SRA


This level controller is designed for precise water level detection and management in industrial settings. It accommodates up to three inputs and operates on a supply voltage of 240V AC. With an overall length of 84mm, it is suitable for integration into a range of automated level control systems.

Features & Benefits


• Relay output for effective control responses

• Operates in temperatures from -10 to +70°C

• Supports 240V AC power supply for versatile use

Applications


• Automated water management systems

• Tank level monitoring in industrial environments

• Wastewater treatment facilities

• Maintaining specific liquid levels in manufacturing

Does it meet industry safety standards?


Yes, it is CE certified.

Can this switch be used in high humidity environments?


Yes, it operates effectively in ambient humidity conditions of 25 to 90% RH.

관련된 링크들