Omron 61F Series Floatless Level Switch Level Sensor, 5 A, 24 V dc

Subtotal (1 unit)*

₩220,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
  • 추가로 2026년 12월 08일 부터 21 개 단위 배송
  • 추가로 2026년 12월 15일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩220,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-3207
Distrelec 제품 번호:
303-88-390
제조사 부품 번호:
61F-LS-CP08-NRA
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Device Type

Floatless Level Switch

Product Type

Level Sensor

Mount Type

Plug-in

Cable Length

4km

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

24V dc

Maximum Current

5A

Standards/Approvals

CE

Hazardous Area Certification

No

Series

61F

제외

COO (Country of Origin):
JP

Omron 61F Series Level Sensor, 4000m Cable Length, SPDT Switch Output - 61F-LS-CP08-NRA


This level sensor is a floatless level switch designed for precise monitoring of liquid levels in various environments. With a robust plug-in mounting type, it allows for simple installation and integration into existing systems. The sensor operates effectively across a broad temperature range of -10°C to +70°C, making it suitable for diverse applications.

Features & Benefits


• Utilises advanced level sensing technology for accurate measurements

• SPDT switch output enables flexible control options

• CE certified level sensor ensures compliance with safety standards

• High-temperature level switch supports challenging operational conditions

• Long 4000m cable length sensor provides extensive reach and connectivity

• Designed for industrial environments requiring reliable performance

Applications


• Used with water tanks for automated fill level control

• Ideal for managing waste levels in industrial processes

• Employed in HVAC systems to monitor liquid levels

• Utilised in chemical processing for level monitoring in containers

What is the maximum voltage and current handling capability of this sensor?


The sensor can handle a maximum AC voltage of 240V and a current rating of up to 5A, ensuring it can manage various loads effectively.

Can this sensor be used in outdoor applications?


Yes, it is designed to operate within a temperature range of -10°C to +70°C, making it suitable for outdoor environments where temperatures fluctuate.

What type of output does this sensor provide?


This device features an SPDT switch output, offering versatility in control for various applications, such as alarms or actuators.

How does the length of the cable affect installation?


With a generous 4000m cable length, installation can be tailored to larger setups where distance from the control unit is a factor, ensuring efficient operation.

Are there specific standards that this sensor complies with?


Yes, the sensor meets CE standards, affirming its compliance with safety and environmental requirements within the European market.

관련된 링크들