Omron 61F-LS-CP11 Series Level Controller -, Socket 3 24V dc-Rated Relay
- RS 제품 번호:
- 284-5944
- 제조사 부품 번호:
- 61F-LS-CP11-BRC
- 제조업체:
- Omron
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩399,320.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩399,320.00 |
| 3 - 4 | ₩391,320.00 |
| 5 - 9 | ₩385,320.00 |
| 10 + | ₩379,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-5944
- 제조사 부품 번호:
- 61F-LS-CP11-BRC
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Number of Inputs | 3 | |
| Product Type | Level Controller | |
| Probe Voltage | 5V | |
| Overall Length | 84mm | |
| Mount Type | Socket | |
| Response Time | 3s | |
| Overall Depth | 49.4mm | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 55°C | |
| Maximum Supply Voltage | 24V dc | |
| Overall Width | 84mm | |
| Standards/Approvals | UL61010-1, RCM, EN61326-1, EN61010-1, CE, CAN/CSA C22.2 No.61010-1 | |
| Hazardous Area Certification | No | |
| Series | 61F-LS-CP11 | |
| Current Rating | 5A | |
| Sensitivity | 100kΩ | |
| Output Type | Relay | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Number of Inputs 3 | ||
Product Type Level Controller | ||
Probe Voltage 5V | ||
Overall Length 84mm | ||
Mount Type Socket | ||
Response Time 3s | ||
Overall Depth 49.4mm | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 55°C | ||
Maximum Supply Voltage 24V dc | ||
Overall Width 84mm | ||
Standards/Approvals UL61010-1, RCM, EN61326-1, EN61010-1, CE, CAN/CSA C22.2 No.61010-1 | ||
Hazardous Area Certification No | ||
Series 61F-LS-CP11 | ||
Current Rating 5A | ||
Sensitivity 100kΩ | ||
Output Type Relay | ||
- COO (Country of Origin):
- JP
Omron 61F-LS-CP11 Series Level Controller, 20.4 to 26.4 Supply Voltage, 3 Inputs - 61F-LS-CP11-BRC
This level controller is designed for precise monitoring and control in various industrial applications. Offering a Compact design with an overall length of 84mm, it can operate efficiently within a temperature range of -10°C to +55°C. With three inputs and a supply voltage ranging from 20.4V to 26.4V, this device ensures reliable performance in demanding environments. The relay output is Ideal for integrating into existing industrial level control systems, meeting CE standards for safety and compliance.
Features & Benefits
• Compact design suitable for limited space installations
• Operates across a wide temperature range for diverse applications
• Three inputs allow for high-precision level monitoring
• Relay output type enhances compatibility with other systems
• Versatile supply voltage accommodates various electrical setups
• Operates across a wide temperature range for diverse applications
• Three inputs allow for high-precision level monitoring
• Relay output type enhances compatibility with other systems
• Versatile supply voltage accommodates various electrical setups
Applications
• Utilised in water treatment facilities for optimal level monitoring
• Suitable for managing levels in chemical processing environments
• Employed in HVAC systems for precise fluid management
• Ideal for automated systems requiring reliable level control
• Applicable in food and beverage processing for batch control
• Suitable for managing levels in chemical processing environments
• Employed in HVAC systems for precise fluid management
• Ideal for automated systems requiring reliable level control
• Applicable in food and beverage processing for batch control
What input specifications does this device support for level monitoring?
It supports three distinct inputs, allowing for comprehensive level measurement and management across multiple points.
How does this controller ensure compatibility within industrial control systems?
The relay output type facilitates easy integration into existing systems, enabling efficient operation alongside other automated control components.
What is the significance of the temperature range in practical applications?
The specified temperature range of -10°C to +55°C ensures the controller functions reliably in various industrial environments, accommodating fluctuations in operating conditions.
What safety standards does this level controller adhere to?
This device meets CE certification standards, which underscores its compliance with European safety and environmental regulations.
How does the supply voltage flexibility enhance its usability?
A supply voltage range of 20.4V to 26.4V promotes versatility, making it compatible with various power setups in industrial settings.
관련된 링크들
- Omron 61F-LS-CP11 Series Level Controller - 3 240V ac-Rated Relay
- Omron 61F-LS-CP11 Series Level Controller - 3 24V dc-Rated NPN
- Omron 61F-LS-CP08 Series Level Controller - 3 240V ac-Rated Relay
- Omron 61F-LS-CP08 Series Level Controller - 3 24V ac-Rated Relay
- Omron 61F-LS Series Level Controller -, Socket 3 24V ac-Rated Relay
- Omron 61F Series Floatless Level Switch Level Sensor, 5 A, 24 V dc
- Assemtech Level Controller - 1 12V-Rated
- RS PRO Level Controller -, DIN Rail 3 220V-Rated Relay