ams OSRAM AS1163B-AQFM QFN16 LF T&RDP LED Driver, 4.3V, 5.5 V 288 mA 16-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 1000 units)*

₩2,228,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,000 개 unit(s)이 배송 준비 됨
수량
한팩당
릴당*
1000 +₩2,228.00₩2,228,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
361-622
제조사 부품 번호:
AS1163B-AQFM QFN16 LF T&RDP
제조업체:
ams OSRAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ams OSRAM

Product Type

LED Driver

Output Current

288mA

Input Voltage

4.3V, 5.5V

Dimming Operation

PWM

Maximum Output Power

600mW

Mount Type

Surface

Package Type

QFN

Number of Pins

16

Maximum Output Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AS1163B

Width

3mm

Standards/Approvals

RoHS, IPC/JEDEC J-STD-020, REACH, IPC/JEDEC J-STD-033, ASME Y14.5M-1994

Height

900μm

Length

3mm

Minimum Output Voltage

-0.3V

Automotive Standard

AEC-Q100-004

The ams OSRAM Standalone intelligent driver with 2 RGB channels is a mixed signal silicon device optimized for dynamic lighting applications. The Basic purpose is to drive 6 LEDs organized in 2 channel triplets (RGB) with an independent PWM dimming dynamic range up to 16 bits. Its often addressed with a different name SAID2, an acronym, which stands for Stand-Alone Intelligent Driver with 2 RGB channels. Daisy chain configurations of multiple devices will enable cost effective implementation of complex dynamic lighting effects. It will support single layer slim PCB designs.

Single layer PCB

Enhanced driving mode

External setting of parallel addressing

External HW sync for display application

관련된 링크들