AS7331-AQFM ams OSRAM UV Light Sensor 16-Pin OLGA16
- RS 제품 번호:
- 272-4082
- 제조사 부품 번호:
- AS7331-AQFM
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 272-4082
- 제조사 부품 번호:
- AS7331-AQFM
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | UV Light Sensor | |
| Pin Count | 16 | |
| Package Type | OLGA16 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | AS7331-AQFM | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type UV Light Sensor | ||
Pin Count 16 | ||
Package Type OLGA16 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series AS7331-AQFM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
The ams OSRAM spectral sensor IC is low-power, low noise integrated UV sensor. The three separated UVA, UVB and UVC channels convert optical radiation signals via photodiodes to a digital result and realize a continuous or triggered measurement. The irradiance responsivity can be adjusted via Gain, conversion time and internal clock frequency to effect sensitivity, full scale range and LSB.
Usable for fluorescence light conditions
Mobile applications
Integrated temperature sensor
관련된 링크들
- AS7331-AQFM ams OSRAM UV Light Sensor 16-Pin OLGA16
- ams OSRAM AS7331 Evaluation Kit Ultraviolet (UV) Sensor Evaluation Kit for AS7331 AS7331
- AS7343L-DLGM ams OSRAM Colour Sensor 1000 nm 8-Pin OLGA-8
- TSL25223 ams OSRAM Colour & Light Sensor 940 nm I2C 6-Pin OLGA
- ams OSRAM AS1163-AQFM QFN16 LF T&RDP LED Driver, 4.3V, 5.5 V 48 mA 16-Pin QFN
- ams OSRAM AS1163B-AQFM QFN16 LF T&RDP LED Driver, 4.3V, 5.5 V 288 mA 16-Pin QFN
- ams OSRAM TMD3725 Ambient Light & Proximity Sensor 100 mm 1.7 V 2V 8 OLGA
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA