ams OSRAM AS1163-AQFM QFN16 LF T&RDP LED Driver, 4.3V, 5.5 V 48 mA 16-Pin QFN
- RS 제품 번호:
- 361-621
- 제조사 부품 번호:
- AS1163-AQFM QFN16 LF T&RDP
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tape of 1 unit)*
₩2,420.00
재고있음
- 추가로 2026년 11월 09일 부터 950 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s) | Per Tape |
|---|---|
| 1 + | ₩2,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 361-621
- 제조사 부품 번호:
- AS1163-AQFM QFN16 LF T&RDP
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Output Current | 48mA | |
| Product Type | LED Driver | |
| Input Voltage | 4.3V, 5.5V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 600mW | |
| Package Type | QFN | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH, AEC-Q100 | |
| Width | 3mm | |
| Height | 900μm | |
| Series | AS1163 | |
| Length | 3mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Output Current 48mA | ||
Product Type LED Driver | ||
Input Voltage 4.3V, 5.5V | ||
Dimming Operation PWM | ||
Maximum Output Power 600mW | ||
Package Type QFN | ||
Number of Pins 16 | ||
Maximum Output Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH, AEC-Q100 | ||
Width 3mm | ||
Height 900μm | ||
Series AS1163 | ||
Length 3mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
The ams OSRAM Standalone intelligent driver is a mixed signal silicon device optimized for dynamic lighting applications. The Basic purpose is to drive 9 LEDs organized in 3 channel triplets (RGB) with an independent PWM dimming dynamic range up to 16 bits. Its often addressed with a different name SAID , an acronym, which stands for Stand-alone Intelligent Driver. Daisy chain configurations of multiple devices will enable cost effective implementation of complex dynamic lighting effects. It will support single layer slim PCB designs.
Single layer PCB
Enhanced driving mode
External setting of parallel addressing
External HW sync for display application
관련된 링크들
- ams OSRAM AS1163-AQFM QFN16 LF T&RDP LED Driver, 4.3V, 5.5 V 48 mA 16-Pin QFN
- ams OSRAM AS1163B-AQFM QFN16 LF T&RDP LED Driver, 4.3V, 5.5 V 288 mA 16-Pin QFN
- AS7331-AQFM ams OSRAM UV Light Sensor 16-Pin OLGA16
- ams OSRAM Surface Hall Effect Sensor, QFN-16, 16-Pin
- ams OSRAM, 2-Channel Noise Cancellation, 36-Pin, 110mW QFN AS3435-EQFM
- ams OSRAM Ambient Light Sensor 1100 nm QFN 10-Pin
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V, SPI, QFN, 16-Pin
- ams OSRAM AS5045-ASST Encoder, 16-Pin SSOP