Pramet, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- RS 제품 번호:
- 866-0427
- 제조사 부품 번호:
- CCMT 060204E-FM:T9315
- 제조업체:
- Pramet
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 866-0427
- 제조사 부품 번호:
- CCMT 060204E-FM:T9315
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Product Type | Lathe Part | |
| Approach Angle | 95° | |
| Length | 6.4mm | |
| Height | 2.38mm | |
| Inscribed Circle | 12.7mm | |
| Number of Cutting Edges | 4 | |
| Standards/Approvals | ISO s, ISO p, ISO D, ISO m | |
| Shape | Diamond | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Product Type Lathe Part | ||
Approach Angle 95° | ||
Length 6.4mm | ||
Height 2.38mm | ||
Inscribed Circle 12.7mm | ||
Number of Cutting Edges 4 | ||
Standards/Approvals ISO s, ISO p, ISO D, ISO m | ||
Shape Diamond | ||
제외
- COO (Country of Origin):
- CZ
Pramet CCMT Series Indexable Insert, T9315 Grade, 6.4mm Length - CCMT 060204E-FM:T9315
This precision indexable insert by Pramet boasts a high approach angle of 95° and a diamond shape for efficient cutting. It is designed for use with SCLCR 06, offering precise results for your lathe operations.
Features & Benefits
• High approach angle of 95° for improved cutting efficiency
• Diamond shape design for precise machining
• 2.9 mm bore diameter for compatibility with SCLCR 06
• Grade T9315 ensures durability and longevity
• Indexable lathe insert for ease of use
Applications
• Ideal for turning operations on a lathe
• Suitable for applications that require high precision cuts
• Can be used for machining materials with tight tolerances
Can it deliver precise cutting results?
Yes, this lathe insert is designed for accuracy and precision in machining operations.
Will it work effectively with SCLCR 06?
Yes, this insert is specifically crafted for use with SCLCR 06 for optimal performance.
Is the grade T9315 durable?
Yes, the T9315 grade ensures longevity and reliability in cutting operations.
관련된 링크들
- Pramet, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- Pramet, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- Pramet, 4.76 mm Height, 95 ° Approach
- Pramet Sclcr/L for Use with CCMT 09T3, 16 mm Height, 95 ° Approach, 150mm Length
- Pramet, 2.38 mm Height, 93 ° Approach, 7.8 mm Length