Pramet, 2.38 mm Height, 93 ° Approach, 7.8 mm Length
- RS 제품 번호:
- 866-0449
- 제조사 부품 번호:
- DCMT 070202E-FM:T9325
- 제조업체:
- Pramet
Subtotal (1 Box of 10 units)*
₩200,780.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩200,780.00 | ₩20,078.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0449
- 제조사 부품 번호:
- DCMT 070202E-FM:T9325
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Approach Angle | 93° | |
| Product Type | Lathe Part | |
| Length | 7.8mm | |
| Height | 2.38mm | |
| Inscribed Circle | 6.35mm | |
| Number of Cutting Edges | 4 | |
| Standards/Approvals | No | |
| Shape | Diamond | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Approach Angle 93° | ||
Product Type Lathe Part | ||
Length 7.8mm | ||
Height 2.38mm | ||
Inscribed Circle 6.35mm | ||
Number of Cutting Edges 4 | ||
Standards/Approvals No | ||
Shape Diamond | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Part, Rhombus Type, Positive Insert Geometry - DCMT Series - DCMT 070202E-FM:T9325
Need a quick and easy way to shave off your metal's hard edges? Use this lathe part from Pramet. It attaches to your drill to detail or polish off fine to medium machining metals like regular, cast or stainless steel. You can also use this component on cast iron for versatility. With each turn, this bit shears off between 0.05 and 0.12mm to suit the precision stages of metalworking. The tungsten carbide cobalt construction resists wear and tear for long-lasting performance.
Features & Benefits
• Light weight of 1.237g for ease of handling
• Low clearance angle of 7° reduces friction to minimise power consumption
• Cutting depth ranges from 0.2 to 1mm for versatility
Applications
• Metalworking sector
• Manufacturing industry
• Automotive production
How do I fit this part to my drill?
To safely use this bit, you need a turning tool holder that can hold a 55° rhombus.
관련된 링크들
- Pramet, 2.38 mm Height, 93 ° Approach, 7.8 mm Length
- Pramet, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 6.5 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 16.5 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- Pramet, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- Pramet Lathe Tool Holder for Use with DCMT 11T3, 16 mm Height, 93 ° Approach, 100mm Length