Pramet Positive Turning Insert for Use with HF7, 25 ° Approach
- RS 제품 번호:
- 263-7745
- 제조사 부품 번호:
- CCGT 09T304F-AL:HF7
- 제조업체:
- Pramet
Subtotal (1 Box of 10 units)*
₩271,660.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩271,660.00 | ₩27,166.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-7745
- 제조사 부품 번호:
- CCGT 09T304F-AL:HF7
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Sub Type | Positive Turning Insert | |
| Approach Angle | 25° | |
| Product Type | Lathe Part | |
| For Use With | HF7 | |
| Finish | Fine Spark | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Sub Type Positive Turning Insert | ||
Approach Angle 25° | ||
Product Type Lathe Part | ||
For Use With HF7 | ||
Finish Fine Spark | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Part, 4.4mm Fixing Hole Diameter, Rhombus Type - CCGT Series - CCGT 09T304F-AL:HF7
Need a hand when shaping up your metals? Use this lathe part from Pramet. It's an 80° insert that smooths out edges, creates grooves and shears away rough material in non-ferrous metals like aluminium, copper or brass. The uncoated tungsten carbide and cobalt construction stands up to heavy-duty use. It has a standard 4.4mm fixing hole diameter, so it's suitable for use with a wide range of lathe models and makes.
Features & Benefits
• Clearance level of 7° leaves some space for chips to escape, minimising friction
• Easy to install, as it pops onto a boring bar without the need for tools
Applications
• Manufacturing sector
• Automotive repair
• Metalworking workshops
How much material can I cut at once with this insert?
It has a wide 9.7mm cutting edge, so it's ideal for removing large amounts of material quickly.
관련된 링크들
- Pramet Positive Turning Insert for Use with T6310, 20 ° Approach
- Pramet Positive Turning Insert for Use with T6310, 4.22 mm Height, 20 ° Approach, 4.22mm Length
- Pramet Positive Turning Insert for Use with SCLCR 06, 9.525 mm Height, 80 ° Approach, 9.525mm Length
- Pramet Positive Turning Insert for Use with TT310, 2.38 mm Height, 15 ° Approach, 2.38mm Length
- Pramet Internal Turning for Use with DC.. 0702.., DC.. 11T3., 107 ° Approach, 1mm Length
- Pramet, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- Pramet, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet Parting Off Turning Tool Aluminium