Pramet Parting Off Turning Tool Aluminium
- RS 제품 번호:
- 136-3971
- 제조사 부품 번호:
- KITXLCFN-32-4-T8330
- 제조업체:
- Pramet
Subtotal (1 kit)*
₩373,160.00
재고있음
- 추가로 2026년 11월 16일 부터 14 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩373,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-3971
- 제조사 부품 번호:
- KITXLCFN-32-4-T8330
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Sub Type | Parting Off Turning Tool | |
| Product Type | Lathe Part | |
| Number of Pieces | 1 | |
| Material | Aluminium | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Sub Type Parting Off Turning Tool | ||
Product Type Lathe Part | ||
Number of Pieces 1 | ||
Material Aluminium | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Tool, 140g Weight, 5.1mm Thickness - KITXLCFN-32-4-T8330
Section off your workpiece for precise cutting with this lathe tool from Pramet. It creates a groove through the piece of metal you're machining, allowing you to separate the finished part from the rest of the material. The unit is 5.1mm thick, so it won't deflect or chatter while it's in use. This gives you the stability you need for a neat job. It's commonly used to cut specific lengths off a long metal rod.
Features & Benefits
• Comes with an extractor for easy removal after use
• Light weight of 140g means it's easy to handle during operation
Applications
• Automotive manufacturing
• Construction sites
• Machine building
How do I use this lathe tool?
Carefully feed it into the desired location on your workpiece. You should slow down your lathe's spindle to minimise the cutting force and ensure a clean separation.
관련된 링크들
- Pramet Parting Off Turning Tool Aluminium Coarse
- Pramet Parting Off Turning Tool Aluminium, 110mm
- RS PRO Parting Off Turning Tool Carbide Brazed Tip, 125mm P30
- Pramet Parting and Grooving Tool Blade, 150mm
- Pramet Double Ended Parting and Grooving Insert Tungsten Carbide-Cobalt, 25mm G8330
- Pramet Parting and Grooving Tool Blade Carbide, 125mm
- Pramet Positive Turning Insert for Use with T6310, 20 ° Approach
- Pramet Positive Turning Insert for Use with HF7, 25 ° Approach