Pramet, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS 제품 번호:
- 866-0464
- 제조사 부품 번호:
- DCMT 11T304E-FM:T9325
- 제조업체:
- Pramet
Subtotal (1 Box of 10 units)*
₩254,440.00
재고있음
- 추가로 2026년 11월 09일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩254,440.00 | ₩25,444.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0464
- 제조사 부품 번호:
- DCMT 11T304E-FM:T9325
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Product Type | Lathe Part | |
| Approach Angle | 93° | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Number of Cutting Edges | 4 | |
| Inscribed Circle | 9.5mm | |
| Standards/Approvals | ISO s, ISO m, ISO D, ISO p | |
| Shape | Diamond | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Product Type Lathe Part | ||
Approach Angle 93° | ||
Length 11.6mm | ||
Height 3.97mm | ||
Number of Cutting Edges 4 | ||
Inscribed Circle 9.5mm | ||
Standards/Approvals ISO s, ISO m, ISO D, ISO p | ||
Shape Diamond | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Part, 4.4mm Fixing Hole Diameter, 55° Rhomboid Shape - DCMT Series - DCMT 11T304E-FM:T9325
Looking for a robust metalworking component? Turn to this Pramet lathe part. As its tungsten carbide-cobalt body resists heat, it's ideal for lengthy cutting jobs. Thanks to its rounded edges, the product reduces its cutting force for an even surface finish every time. Slipping the component into your setup is no issue, thanks to its standard 4.4mm fixing hole diameter. As it supports cutting speeds of up to 190m/min, the part covers large workpieces in no time.
Features & Benefits
• Tolerates interrupted processes to minimise the risk of cutting errors
• Handles steel, stainless steel and cast iron workpieces for versatility
• MTCVD coating for enhanced resistance to wear
Applications
• Aerospace engineering
• Workshops
• Automotive manufacturing
How do I fit this product to my tool holder?
This part simply clicks into the slotted top of your tool holder (866-0335) and secures in place using the holder's supplied screw.
관련된 링크들
- Pramet, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- Pramet, 2.38 mm Height, 93 ° Approach, 7.8 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 16.5 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 6.5 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- Pramet, 2.38 mm Height, 95 ° Approach, 6.4 mm Length