Pramet Positive Turning Insert for Use with TT310, 2.38 mm Height, 15 ° Approach, 2.38mm Length
- RS 제품 번호:
- 263-7746
- 제조사 부품 번호:
- CCMT 060202E-UR:TT310
- 제조업체:
- Pramet
Subtotal (1 Box of 10 units)*
₩170,280.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩170,280.00 | ₩17,028.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-7746
- 제조사 부품 번호:
- CCMT 060202E-UR:TT310
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Product Type | Lathe Part | |
| Approach Angle | 15° | |
| Sub Type | Positive Turning Insert | |
| For Use With | TT310 | |
| Overall Length | 2.38mm | |
| Overall Height | 2.38mm | |
| Finish | Fine Spark | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Product Type Lathe Part | ||
Approach Angle 15° | ||
Sub Type Positive Turning Insert | ||
For Use With TT310 | ||
Overall Length 2.38mm | ||
Overall Height 2.38mm | ||
Finish Fine Spark | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Part, 0.2mm Nose Radius, 80° Rhomboid Shape - CCMT Series - CCMT 060202E-UR:TT310
Speed through material removal tasks with this lathe part from Pramet. Its carbide body means you can count on sharp cuts that leave a clean finish without the need for extra smoothing. Thanks to its chip-breaker tip, the insert splits debris into small fragments to cut the risk of equipment damage. Don't worry about heavy machining, as the part's MT-CVD coating resists heat build-up to handle demanding turning jobs.
Features & Benefits
• Cutting edge length of 6.4mm means it quickly handles large surfaces
• Compatible with steel, cast iron and alloys for versatile cutting without the need to swap parts
• Supplied in a box of 10 for easy replacement
Applications
• Automotive servicing
• Machine repair
• Small parts manufacturing
What's the maximum cutting speed I can run this insert at?
This lathe part handles cutting speeds up to 275m/min, so it's sure to glide through intense workloads.
관련된 링크들
- Pramet Positive Turning Insert for Use with T6310, 20 ° Approach
- Pramet, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- Pramet Positive Turning Insert for Use with HF7, 25 ° Approach
- Pramet Positive Turning Insert for Use with T6310, 4.22 mm Height, 20 ° Approach, 4.22mm Length
- Pramet Positive Turning Insert for Use with SCLCR 06, 9.525 mm Height, 80 ° Approach, 9.525mm Length
- Pramet Internal Turning for Use with DC.. 0702.., DC.. 11T3., 107 ° Approach, 1mm Length
- Pramet, 3.97 mm Height, 95 ° Approach, 9.7 mm Length
- Pramet Parting Off Turning Tool Aluminium