StarTech.com Laptop Lock Cable Lock Combination Lock for use with K-Slot Devices

Subtotal (1 unit)*

₩49,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩49,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-8286
제조사 부품 번호:
LTLOCK4D
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Laptop Lock Cable Lock

Accessory Type

Combination Lock

For Use With

K-Slot Devices

Standards/Approvals

TAA

COO (Country of Origin):
TW

StarTech Laptop Lock Cable Lock, 2m Cable Length, Combination Lock Type - LTLOCK4D


This laptop lock cable provides keyless theft deterrence for devices fitted with the industry-standard Kensington lock slot. It uses a resettable four-digit combination and a flexible vinyl-coated steel cable to allow secure tethering while permitting device movement. The product is TAA-compliant and intended for deployment in environments requiring government-compliant laptop cable lock solutions.

Features and Benefits:


• 4-digit combination allows 10,000 possible codes for secure access control
• 4.4mm vinyl-coated steel cable resists cutting for enhanced anti-theft protection
• Swivel hinge rotates 360° and pivots 90° for unrestricted device movement

Applications


• Suitable for securing laptops on busy communal desks
• Ideal for tethering docking stations and monitors in public areas
• Used for theft prevention in educational and commercial environments

Which lock slot standard does it work with?


It is compatible with devices fitted with the Kensington standard lock slot and not compatible with wedge lock slots.

What is included in the package?


The package contains the combination lock cable, a hook-and-loop strap for cable organisation, and a quick-start guide.

관련된 링크들