StarTech.com Laptop Lock Self-Coiling Laptop Cable Lock for use with K-Slot Devices

Subtotal (1 unit)*

₩51,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 116 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3080
제조사 부품 번호:
LTLOCK3DCOIL
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Laptop Lock

Accessory Type

Self-Coiling Laptop Cable Lock

For Use With

K-Slot Devices

Standards/Approvals

CE

제외

COO (Country of Origin):
TW

StarTech.com Self-Coiling Laptop Cable Lock, 3-Digit Combination, 1.8m Extended Length - LTLOCK3DCOIL


Secure your laptop against theft with this self-coiling laptop cable lock from StarTech.com. The cable is made from vinyl-coated steel, which is tough and durable, while the steel lock head is corrosion-resistant, so it won't rust if used in damp industrial environments. For wide compatibility, the unit works with laptops and other pieces of equipment that feature a Kensington lock (K-slot). You'll find laptop cable locks like this used in office environments and the retail industry, as well as by freelancers working in public places.

Easy use3-digit resettable lock with 1000 code combinations for security.

Easy portabilityThe cable extends to 1.8 metres and retracts to 266mm, making it easy to carry in your laptop bag.

• Compact dimensions of 20 (height) x 13mm (width) for space efficiency• Resistant to up to 175lb of force for optimum theft protection• Self-coiling cable to prevent tripping accidents and ensure safety• Light weight of 79g for easy handling

The Startech Laptop combination cable lock is a self coiling cable which protects your laptop, dock, projector or other device against theft. It's easily portable and has 3-digit resettable combination lock.

FAQs


Portable self-coiling cable lock stretches to 1.8 m, and retracts to just 266 mm

Compatible with laptops, docks, monitors, projectors or other computer equipment with a Kensington® lock slot (K-Slot)

Tamper-resistant vinyl-coated steel cable (3.2 mm diame

How do I use this laptop cable lock?To use the laptop cable lock, wrap its flexible cable around a fixed post and then insert the lock into the K-slot on the side of your device. When you've configured your 3-digit number security code, your device is safe.

관련된 링크들