StarTech.com Laptop Lock 2m Laptop Cable Lock for use with Nano Slot Devices
- RS 제품 번호:
- 277-9803
- 제조사 부품 번호:
- NANOK-LAPTOP-LOCK
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩96,100.00
재고있음
- 추가로 2026년 11월 05일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-9803
- 제조사 부품 번호:
- NANOK-LAPTOP-LOCK
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Laptop Lock | |
| Accessory Type | 2m Laptop Cable Lock | |
| For Use With | Nano Slot Devices | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Laptop Lock | ||
Accessory Type 2m Laptop Cable Lock | ||
For Use With Nano Slot Devices | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- TW
NANOK-LAPTOP-LOCK laptop locks
The StarTech.com Nano-Slot Laptop Lock is an anti-theft cut-resistant cable lock designed to deter the theft of laptops and other ultra-slim notebooks. The laptop lock features a 6.5ft (2m) cut-resistant cable with a PVC coating, making it a durable and reliable solution for securing laptops. The lock body features zinc-alloy plating, which prevents corrosion and wear. The compact design of this lock is perfect for ultra-slim notebooks, 2-in-1 laptops, tablets, and many other devices that feature a Nano-Slot.
Keyed Anti-Theft Laptop Lock Keyed anti-theft laptop lock has a push-to-lock system that allows for quick lock-unlock without the need to remember sequential numbers. It also features a spacer near the lock tip that protects the device from scuffing or denting the laptop's lock slot. The lock includes a set of two zinc alloy keys. Flexible Installation The 6.5ft, 4.4mm cut-resistant steel wire can be routed through a grommet hole or attached to the leg of a table. It is the ideal security lock for tradeshows, POS, kiosks, office security, and product exhibits. Enhance the convenience and security of this product, using LTANCHOR or LTANCHORL (sold separately), to secure a device to a table or desk. The multitude of installation options ensures this lock will fit any application.
Features & Benefits
NANO SLOT LAPTOP LOCK: 6.5ft (2m) Anti-theft cut-resistant cable lock with PVC-coating for laptops; Zinc-alloy plated lock body; Compact design for ultra-slim notebooks; Includes hook-and-loop strap for storage
FULL MOTION LOCK DESIGN: Lock features an off-centre lock tip to allow an Ultrabook or slim laptop to lay flat; Ball-joint enables 360° rotation and 90° pivot for added flexibility and reduced strain on the lock slot; Lock head diameter is 0.4in (12.5mm)
KEYED ANTI-THEFT LAPTOP LOCK: Laptop cable lock with cut-resistant steel wire (4.4mm thick) includes a set of two zinc alloy keys; Quickly lock/unlock and never worry about combinations; Spacer near the lock tip prevents scuffing the laptop or device
WIDE COMPATIBILITY: Keyed lock is compatible with ultra-thin notebooks such as HP Elite Books, Lenovo ThinkPad X1, and Chromebooks; Computer locking cable is compatible with 2-in-1 laptops and other devices with Nano slot
FLEXIBLE INSTALLATION: Route the long cable through a grommet hole or a table leg; Ideal security lock for tradeshows and product exhibits; Accessorize with anchor locks LTANCHOR & LTANCHORL (sold separately) to secure equipment to almost any flat surface
Whats in the package?
1 Laptop Security Lock
2 Keys
1 Hook-and-loop Strap
1 Quick-start Guide
관련된 링크들
- StarTech.com Laptop Lock Cable Lock Combination Lock for use with Nano Slot Devices
- StarTech.com Laptop Lock 2m Laptop Cable Lock for use with Noble Wedge, Nano, K-Slot devices
- StarTech.com Laptop Lock 2m Laptop Cable Lock for use with K-Slot devices, Nano, Noble Wedge
- StarTech.com Laptop Lock 1.5m Slim Lock for use with Nano Slot Devices
- StarTech.com Laptop Lock Cable Lock 2m Laptop Cable Lock for use with Noble Wedge®, Nano, K-Slot devices
- StarTech.com Laptop Lock 25-Pack 2m Universal Laptop Lock for use with K-Slot devices, Nano, Noble Wedge
- StarTech.com Laptop Lock Cable Lock Combination Lock for use with Noble Wedge®, Nano, K-Slot devices
- StarTech.com Laptop Lock 25-Pack 2m Universal Laptop Lock for use with w/Noble Wedge®/Nano/K-Slot devices