StarTech.com Laptop Lock Cable Lock Combination Lock for use with Noble Wedge Slot Devices

Subtotal (1 unit)*

₩68,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-8287
제조사 부품 번호:
LTLOCKNBL
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Laptop Lock Cable Lock

Accessory Type

Combination Lock

For Use With

Noble Wedge Slot Devices

Standards/Approvals

TAA

COO (Country of Origin):
TW

StarTech.com Noble Wedge Slot Cable Lock, 4.4mm Cable Diameter, 2m Cable Length - LTLOCKNBL


Protect your device from theft with this StarTech.com cable lock. It fits into a compatible Noble wedge lock slot on a dock, desktop or laptop so you can secure it in an office or public place. Thanks to the ample 2m cable length, it's simple to connect to devices even across a distance. It's also highly flexible for ease of connection in tight or awkward spaces.

Highly portableThis lightweight unit weighs only 138g for ease of handling. It also comes with a hook-and-loop strap that lets you easily wrap and store it in your laptop bag for simple transportation.

Flexible movementA rotating swivel hinge securely connects the cable to the lock so you can move your laptop around as needed while keeping it secure.

• Secure 4-digit combination lock to prevent tampering• Vinyl-coated steel cable is tear-resistant and durable

The Startech laptop cable lock help to guard your laptop against theft, while allowing full functionality. This laptop cable lock helps protect your laptop or other device equipped with a Noble Wedge lock slot. The laptop anti-theft lock has a 4-digit resettable combination for enhanced security at the office or on the go. While your notebook is secured with the anti-theft locking cable, you can still move it freely. The swivel hinge enables motion in two directions - the hinge rotates 360 degrees around the lock head, and pivots 90 degrees for easy locking and unlocking.

FAQs


It has compatible noble edge slot

It is 2-meter (6.5 feet) laptop lock

What's the difference between a Noble wedge lock slot and a Kensington lock slot?Compared to the legacy Kensington lock slot, the Noble wedge lock slot has a smaller profile and is found in laptop models with slimmer frames.The Noble wedge lock can withstand up to 350lbs of force, making it highly effective against aggressive handling.

관련된 링크들