Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set, QWERTY (EU), White, Silver

Subtotal (1 unit)*

₩247,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
  • 추가로 2026년 12월 21일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩247,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-9274
Distrelec 제품 번호:
303-14-171
제조사 부품 번호:
JD-9100EU-1
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Model Number

DW 9100 SLIM

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows

Keyboard Type

Ergonomic

Keyboard Layout

QWERTY (EU)

Connection Type

2.4 GHz Wireless, Bluetooth 4.2

Normal Keys

105

Multimedia Keys

6

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Mouse Buttons

6

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Colour

White, Silver

Keyboard Height

440mm

Keyboard Width

130mm

Keyboard Depth

15mm

제외

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 440mm Keyboard Height, 15mm Keyboard Depth - JD-9100EU-1


This keyboard and mouse set provides a wireless input solution combining an ergonomic low-profile keyboard and an optical mouse for Windows environments. It operates via both 2.4 GHz radio and Bluetooth 4.2, offering dual connectivity modes for flexible pairing in office or industrial settings. The set is supplied in white and silver and conforms to recognised regional standards for hardware compatibility.

Features and Benefits:


• 2.4 GHz wireless mode offers a stable, low-latency connection
• Bluetooth 4.2 enables multi-device pairing without a dongle
• 105 standard keys Plus 6 multimedia keys improve workflow
• Optical tracking with 6 mouse buttons supports precision control
• Ergonomic keyboard profile reduces strain during extended use
• Industrial-grade construction suits demanding operational environments

Applications


• Suitable for office workstations requiring dual-mode connectivity
• Ideal for environments needing Windows hardware compatibility
• Used for control stations in industrial facilities
• Can be used for shared desks switching between devices
• Suitable for Compact desktop layouts requiring low-profile peripherals

What connectivity options are available for pairing?


It supports Bluetooth 4.2 for direct host pairing and 2.4 GHz radio via a wireless receiver for an alternative connection.

Which operating systems are supported for operation?


It is designed for operation with Windows and aligns with Windows hardware compatibility requirements.

How does the keyboard layout accommodate regional users?


The keyboard uses an EU QWERTY layout to match common regional key arrangements.

Does the keyboard include an integrated USB hub?


No, there is no built-in USB hub in the keyboard configuration.

What approvals and standards does the product meet?


The set meets recognised approvals including CE, FCC, BQB, China RoHS and UKCA.

관련된 링크들