Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set, QWERTZ (German), Black

Subtotal (1 unit)*

₩247,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩247,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-9273
Distrelec 제품 번호:
303-14-170
제조사 부품 번호:
JD-9100DE-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Keyboard & Mouse Set

Model Number

DW 9100 SLIM

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows

Keyboard Type

Ergonomic

Connection Type

2.4 GHz Wireless, Bluetooth 4.2

Keyboard Layout

QWERTZ (German)

Normal Keys

105

Multimedia Keys

6

Built-in USB Hub

No

Industrial Grade

Yes

Mouse Tracking Technology

Optical

Mouse Buttons

6

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Colour

Black

Keyboard Depth

15mm

Keyboard Height

440mm

Keyboard Width

130mm

제외

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 440mm Keyboard Height, Black - JD-9100DE-2


This keyboard & mouse set provides a wireless input solution for Windows environments, combining an ergonomic QWERTZ keyboard and an optical mouse with multiple control buttons. It connects via 2.4 GHz radio or Bluetooth 4.2, offering flexible pairing options for standard desktop and mobile workstations. The set is industrial grade and supplied in a black finish for professional settings.

Features and Benefits:


• 105‑key layout supports comprehensive data entry and shortcuts
• Six multimedia keys enable direct media control without software
• Six‑button optical mouse delivers enhanced navigation options
• Dual‑mode radio and Bluetooth 4.2 connectivity reduces pairing conflicts
• Wireless operation removes cable clutter for cleaner work areas

Applications


• Suitable for German‑language office deployments requiring QWERTZ layout
• Ideal for Windows workstations needing dual connectivity modes
• Used with meeting‑room systems that require Compact wireless peripherals
• Can be used for factory‑floor terminals demanding industrial‑grade input
• Used for portable setups where cable‑free operation is necessary

Which operating systems are supported?


It is designed for use with Windows and compatible drivers are expected by that platform.

How does the mouse track movement?


Movement is detected using optical tracking technology for cursor precision.

What approvals and certifications does it carry?


Compliance approvals include BQB, CE, China RoHS, UKCA and FCC.

Is there an integrated USB hub on the keyboard?


There is no built‑in USB hub on the keyboard.

What layout and colour does the keyboard use?


The keyboard uses a QWERTZ German layout and is finished in black.

관련된 링크들