Cherry DW 9100 SLIM Wireless Ergonomic Keyboard & Mouse Set, AZERTY (France), White, Silver

Subtotal (1 unit)*

₩247,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩247,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-9276
Distrelec 제품 번호:
303-75-173
제조사 부품 번호:
JD-9100FR-1
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Keyboard & Mouse Set

Model Number

DW 9100 SLIM

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows

Keyboard Type

Ergonomic

Connection Type

2.4 GHz Wireless, Bluetooth 4.2

Keyboard Layout

AZERTY (France)

Normal Keys

105

Multimedia Keys

6

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Industrial Grade

Yes

Mouse Buttons

6

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Colour

White, Silver

Keyboard Height

440mm

Keyboard Width

130mm

Keyboard Depth

15mm

제외

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 440mm Keyboard Height, 15mm Keyboard Depth - JD-9100FR-1


This keyboard & mouse set provides a wireless input solution for Windows environments, combining an ergonomic AZERTY keyboard and an optical mouse with dual connectivity. It operates via 2.4GHz radio or Bluetooth 4.2 and is supplied in a white and silver finish suitable for office and industrial contexts. The set holds approvals covering key international standards.

Features and Benefits:


• 105 normal keys enable full alphanumeric input with standard layout
• Six multimedia keys offer direct access to common controls
• Six mouse buttons deliver expanded navigation and function shortcuts
• Optical tracking provides precise cursor control on most surfaces
• Dual-mode connectivity supports 2.4GHz and Bluetooth 4.2 operation

Applications


• Suitable for French AZERTY typing in administrative workspaces
• Used with Windows systems requiring wireless peripherals
• Ideal for environments needing multiple shortcut controls
• Can be used in industrial settings requiring certified peripherals

Which connectivity options does it support for versatile pairing?


It supports both 2.4GHz wireless radio and Bluetooth 4.2 for paired devices.

What compliance marks are included to meet regulatory needs?


It carries approvals including BQB, CE, China RoHS, UKCA and FCC.

How is the keyboard shaped to assist prolonged use?


The keyboard is ergonomic in form to reduce strain during extended typing.

What operating systems is the set compatible with?


It is designed to operate with Windows systems.

Is there an integrated USB hub for additional peripherals?


No, the set does not include a built-in USB hub.

관련된 링크들