Cherry CHERRY DW 9500 SLIM Wireless Ergonomic Keyboard & Mouse Set, QWERTY (EU), Black

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
281-9281
Distrelec 제품 번호:
303-75-178
제조사 부품 번호:
JD-9500EU-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Keyboard & Mouse Set

Model Number

CHERRY DW 9500 SLIM

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows 7/8/10/11

Keyboard Type

Ergonomic

Keyboard Layout

QWERTY (EU)

Built-in USB Hub

No

Industrial Grade

Yes

Standards/Approvals

BQB CE China RoHS UKCA Windows Hardware Compatibility FCC

Colour

Black

Keyboard Height

440mm

Keyboard Depth

15mm

Keyboard Width

130mm

제외

COO (Country of Origin):
CN
The Cherry. DW 9500 SLIM desktop set meets even the highest demands. It inspires with state-of-heart technology, best build quality and extra flat design. The design has a minimalist character and still shines with function and style. The stylish keyboard and mouse set is powered by powerful lithium batteries. They last for weeks without needing to be recharged and are then supplied with new energy via a USB-A to USB-C cable.

Extra-small nano receiver for wireless operation

6 mouse buttons and scroll wheel

Solid metal plate in the keyboard for maximum stability

Removable magnetic strip for height adjustment

관련된 링크들