Cherry JD-8550DE-0 Wireless Ergonomic Keyboard & Mouse Set, QWERTY, White

Subtotal (1 unit)*

₩179,700.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩179,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
466-584
제조사 부품 번호:
JD-8550DE-0
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Model Number

JD-8550DE-0

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows 8, Windows 7, Windows 10, Windows 11

Connection Type

2.4 GHz Wireless

Keyboard Layout

QWERTY

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Mouse Buttons

6

Standards/Approvals

CHINA RoHS, GS, Blauer Engel, UKCA, Windows Hardware Compatibility, REACH, FCC, VDE, CE, EU RoHS

Colour

White

Keyboard Depth

162.2mm

Keyboard Height

23.1mm

Keyboard Width

462.2mm

COO (Country of Origin):
CN

STREAM DESKTOP COMFORT Wht DE


The CHERRY. Stream Desktop Comfort Wireless Keyboard and Mouse is an ergonomic and reliable desktop set for an optimal working environment. The wireless keyboard is based in its design on the stream keyboard and has the perfect partner with the new ergonomic wireless mouse. The ergonomic design of the optical right-hand mouse promotes a natural hand position, which can help to minimize the risk of wrist pain or carpal tunnel syndrome.

Flat keyboard with CHERRY SX scissor mechanism

Whisper quiet Keystroke and mouse buttons

Status LEDs show low battery charge and mouse resolution

Keyboard with 10 office and multimedia keys

4 level adjustable mouse sensor

관련된 링크들