Cherry JD-8550DE-2 Wireless Ergonomic Keyboard & Mouse Set, QWERTZ (German), Black

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
466-580
제조사 부품 번호:
JD-8550DE-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Model Number

JD-8550DE-2

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows 7, Windows 11, Windows 10, Windows 8

Keyboard Type

Ergonomic

Keyboard Layout

QWERTZ (German)

Connection Type

2.4 GHz Wireless

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Mouse Buttons

6

Standards/Approvals

Windows Hardware Compatibility, CE, FCC, REACH, GS, VDE, EU RoHS, Blauer Engel, CHINA RoHS, UKCA

Colour

Black

Keyboard Depth

162.2mm

Keyboard Height

23.1mm

Keyboard Width

462.2mm

COO (Country of Origin):
CN

STREAM DESKTOP COMFORT Blk DE


The CHERRY. Stream Desktop Comfort Wireless Keyboard and Mouse works comfortably and ergonomically. The wireless keyboard is based in its design on the stream keyboard and has the perfect partner with the new ergonomic wireless mouse. The ergonomic design of the optical right-hand mouse promotes a natural hand position, which can help to minimize the risk of wrist pain or carpal tunnel syndrome.

Flat keyboard with CHERRY SX scissor mechanism

Whisper quiet Keystroke and mouse buttons

Status LEDs show low battery charge and mouse resolution

Keyboard with 10 office and multimedia keys

4 level adjustable mouse sensor

관련된 링크들