Cherry STREAM DESKTOP COMFORT Wireless Ergonomic Keyboard & Mouse Set, QWERTY, Black

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
466-583
제조사 부품 번호:
JD-8550EU-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Model Number

STREAM DESKTOP COMFORT

Product Type

Keyboard & Mouse Set

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Keyboard Layout

QWERTY

Connection Type

2.4 GHz Wireless

Normal Keys

104

Multimedia Keys

10

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Mouse Buttons

6

Standards/Approvals

CHINA RoHS, GS, Blauer Engel, VDE, Windows Hardware Compatibility, REACH, CE, FCC, EU RoHS, UKCA

Colour

Black

Keyboard Height

23.1mm

Keyboard Depth

162.2mm

Keyboard Width

462.2mm

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 462.2mm Width, 162.2mm Depth - JD-8550EU-2


This keyboard & mouse set provides a wireless input solution for Windows environments, combining an ergonomic QWERTY keyboard with a six-button optical mouse. It operates over a 2.4GHz wireless link and is supplied in black, intended for general desktop productivity where a Cordless layout and an ergonomic profile are required.

Features and Benefits:


• 2.4GHz wireless link ensures cable-free operation
• 104-key ergonomic QWERTY layout supports full-size typing
• Ten multimedia keys deliver quick access to media functions
• Optical tracking with six buttons enables precise pointer control
• Wireless mouse and keyboard operate without an integrated USB hub
• Conforms to CE, FCC, RoHS standards for regulatory acceptance

Applications


• Suitable for office workstations running Windows
• Ideal for shared desk setups requiring Cordless peripherals
• Used with multimedia for quick playback control
• Can be used for data-entry tasks demanding full keyboards
• Suitable for environments needing certified compliant peripherals

What compatibility should I expect with my operating system?


It is designed to function with Windows operating systems using the 2.4GHz connection and standard HID drivers.

How many keys and special controls are included on the keyboard?


The keyboard provides 104 standard keys Plus 10 dedicated multimedia keys for direct media control.

What tracking technology and controls does the mouse use?


The mouse uses optical tracking and includes six programmable or fixed buttons for varied input actions.

Is a USB hub included for additional peripherals?


No, there is no built-in USB hub in either the keyboard or the mouse.

What regulatory standards does the product meet?


The set meets CE, FCC, EU RoHS, UKCA, REACH, China RoHS, GS, Blauer Engel and VDE approvals.

관련된 링크들