Cherry STREAM DESKTOP COMFORT Wireless Ergonomic Keyboard & Mouse Set, AZERTY, Black

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
466-581
제조사 부품 번호:
JD-8550FR-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Keyboard & Mouse Set

Model Number

STREAM DESKTOP COMFORT

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Connection Type

2.4 GHz Wireless

Keyboard Layout

AZERTY

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Mouse Buttons

6

Standards/Approvals

UKCA, Blauer Engel, FCC, CE, GS, CHINA RoHS, VDE, EU RoHS, Windows Hardware Compatibility, REACH

Colour

Black

Keyboard Height

23.1mm

Keyboard Width

462.2mm

Keyboard Depth

162.2mm

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 2.4GHz Wireless Connection, Black - JD-8550FR-2


This keyboard & mouse set provides a wireless input solution for Windows environments, combining an ergonomic AZERTY keyboard with a six-button optical mouse. It operates via a 2.4GHz wireless link and complies with multiple regional standards for use in office and institutional settings. The set is finished in black and is intended for users requiring a compact, low-profile arrangement.

Features and Benefits:


• Ergonomic keyboard layout reduces wrist strain
• 2.4GHz wireless connection supports untethered operation
• Optical mouse tracking delivers consistent pointer control
• 10 multimedia keys enable quick access to common functions
• 105 normal keys allow full alphanumeric and editing input
• Six mouse buttons increase input versatility for applications

Applications


• Suitable for standard Windows desktop workstations
• Used for data entry requiring AZERTY layout compatibility
• Ideal for office environments needing Compact peripherals
• Can be used in shared workspaces conforming to UKCA standards
• Used for multimedia control during presentations and meetings

Which operating systems are supported?


It is designed for operation with Windows systems.

What approvals indicate regulatory compliance?


It carries UKCA, CE, FCC, GS, VDE, REACH, EU RoHS, CHINA RoHS and Blauer Engel approvals.

How many mouse buttons are provided and what tracking is used?


The mouse has six buttons and uses optical tracking.

Is there an integrated USB hub available?


There is no built-in USB hub in this set.

What are the physical height and width characteristics of the keyboard?


The keyboard measures 23.1mm in height and 462.2mm in width.

관련된 링크들