Cherry STREAM DESKTOP COMFORT Wireless Ergonomic Keyboard & Mouse Set, QWERTY, Black

Subtotal (1 unit)*

₩185,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 105 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩185,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
466-579
제조사 부품 번호:
JD-8550GB-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Keyboard & Mouse Set

Model Number

STREAM DESKTOP COMFORT

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Keyboard Layout

QWERTY

Connection Type

2.4 GHz Wireless

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Mouse Buttons

6

Colour

Black

Standards/Approvals

UKCA, Blauer Engel, FCC, Windows Hardware Compatibility, CE, EU RoHS, GS, VDE, CHINA RoHS, REACH

Keyboard Width

462.2mm

Keyboard Height

23.1cm

Keyboard Depth

162.2mm

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 462.2mm Width, 162.2mm Depth - JD-8550GB-2


This keyboard and mouse set provides a wireless input solution for Windows environments, combining an ergonomic QWERTY keyboard with a wireless optical mouse to support general computing and productivity tasks. The pair operates over a 2.4GHz radio link and is supplied in black

it is designed to offer a low-profile typing surface alongside a six-button pointing device for routine navigation and control.

Features and Benefits:


• 105-key layout supports full-size typing and numeric input
• 10 multimedia keys enable direct media and volume control
• 2.4GHz wireless connection reduces cable clutter and interference
• Six-button optical mouse offers enhanced navigation options
• Ergonomic keyboard shape reduces wrist strain during extended use
• Compatible with Windows operating systems for plug-and-play use

Applications


• Suitable for office workstations requiring wireless peripherals
• Ideal for home computing and family-shared PCs
• Used with media centres for remote playback control
• Appropriate for classroom environments with communal devices
• Can be used for data-entry tasks needing full-sized keys

What tracking technology does the pointing device use?


The mouse uses optical tracking to detect movement across standard surfaces.

How many multimedia controls are available on the keyboard?


There are ten dedicated multimedia keys for quick access to playback and audio functions.

Which certification standards does the set meet?


The set carries multiple approvals including FCC, CE, UKCA, EU RoHS, REACH, VDE, GS, Blauer Engel and CHINA RoHS.

Is the keyboard suitable for left- and right-handed users?


The keyboard layout is a standard QWERTY arrangement compatible with both left- and right-handed operation.

Does the bundle include a wired connection option?


Both keyboard and mouse operate wirelessly, no wired mode is provided.

관련된 링크들