Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW

Subtotal (1 unit)*

₩159,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 5 개 단위 배송
  • 추가로 2026년 12월 01일 부터 12 개 단위 배송
  • 추가로 2026년 12월 15일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩159,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-9308
제조사 부품 번호:
207312 P1-25/I2-SI/N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Series

P1-25

Auxiliary Contacts Available

Yes

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching Power

13kW

Switching DC Voltage

24V

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Maximum Operating Temperature

40°C

Depth

160mm

Length

100mm

Width

115mm

Standards/Approvals

VDE, UL, RoHS, IEC, CSA

Hazardous Area Certification

No

제외

COO (Country of Origin):
GB

Eaton Isolator Switch, 3P+N Poles, 25A Maximum Current - 207312 P1-25/I2-SI/N


This isolator switch is a robust surface mount solution Ideal for various industrial applications. With a configuration of 3P+N and capable of handling a maximum current of 25A, it supports a power rating of up to 11kW and operates at a voltage rating of 690V AC. Designed for versatility, this IP65-rated device ensures reliable performance in demanding environments. Compactly sized at 125mm in length, 100mm in width, and 125mm in depth, this unit is engineered to enhance electrical safety.

Features & Benefits


• Compact design facilitates easy installation in tight spaces
• High IP65 rating ensures protection against dust and water
• Padlockable feature enhances security during maintenance
• Configured for NO/NC functionality, catering to diverse needs

Applications


• Utilised in commercial and industrial electrical systems
• Suitable for outdoor installations requiring weatherproofing
• Effective in automation to ensure safety controls
• Best for environments needing robust isolation solutions

What current rating can this switch handle?


It is rated to handle a maximum current of 25A, accommodating various electrical loads in industrial setups.

How does the padlock feature work for safety?


The padlockable design allows users to secure the switch during maintenance, preventing accidental operation while ensuring compliance with safety protocols.

What environmental conditions is this device designed for?


This unit operates effectively in temperatures ranging from -25°C to +40°C, making it suitable for diverse industrial conditions.

Can this switch be used for low voltage applications?


While it is primarily designed for higher voltages, its configuration is adaptable for some low voltage situations depending on the specific requirements.

Note

Eaton formerly known as Moeller

관련된 링크들