Helmholz GmbH & Co. KG Industrial NAT Gateway/Firewall 2 Port Gateway

Subtotal (1 unit)*

₩953,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩953,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-195
제조사 부품 번호:
700-863-WAL01
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Gateway

Series

Industrial NAT Gateway/Firewall

Media Interfaces

RJ45 Connector

Minimum Operating Temperature

0°C

Minimum Voltage

18V

Maximum Voltage

30V

Maximum Operating Temperature

60°C

Standards/Approvals

CE, RoHS

Number of Communication Ports

2

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Industrial NAT gateway/firewall offers exceptional versatility and secure communication for automation networks. With its compact design, it facilitates the seamless integration of devices within a network, safeguarding against unauthorised access through advanced address translation and packet filtering capabilities. The device operates in both NAT and bridge modes, allowing it to cater to varying networking needs while efficiently managing data traffic across multiple IPv4 networks. Equipped with a user friendly web interface for configuration, it ensures ease of use even in complex setups.

Integrates devices with the same IP

Four status indicators

Quick setup via web interface

Robust packet filtering

Max power dissipation of 3.3 W

Flexible operating modes

Durable in harsh conditions

CE compliant

관련된 링크들