Helmholz GmbH & Co. KG 884-MPI 1 Port Gateway, RS485, Isolated

Subtotal (1 unit)*

₩1,032,220.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,032,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-124
제조사 부품 번호:
700-884-MPI21
제조업체:
Helmholz GmbH & Co. KG
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Helmholz GmbH & Co. KG

Product Type

Gateway

Series

884-MPI

Media Interfaces

RJ45 Connector

COM Port Type

RS485, Isolated

Minimum Operating Temperature

0°C

Minimum Voltage

18V

Maximum Voltage

30V

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE

Number of Communication Ports

1

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Compact communication processor is designed to enhance the functionality of S7 PLCs, ensuring seamless connectivity and efficient remote maintenance. The NETLink PRO Compact provides a robust solution for diagnostic tasks and delivers essential security features for your automation systems. Its integrated web interface allows users to streamline the configuration and parameterisation processes, enabling effective system management from virtually anywhere. Built with flexibility in mind, this device offers compatibility with a range of engineering tools, while also supporting dynamic address assignment via DHCP. With its compact design, it boasts easy connectivity options, making it ideal for both installation and operation.

Supports various S7 tools

Dynamic address assignment

Web interface for configuration

Monitor variables via browser

Up to 16 TCP connections

Electrical isolation for safety

Broad temperature range for reliability

CE approved for safety compliance

관련된 링크들